LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 2036320800 product image
Images for reference only

MOLEX 2036320800RoHS

Manufacturer
MPN
2036320800
LCSC Part #
C17578040
Packaging
P=3mm
Customer #
Key Attributes
CONN HOUSING 8POS 3mm DUAL ROW Micro-Fit(MX 3.0)
Datasheetpdf iconMOLEX 2036320800
Custom CablesMOQ 1pc
In-Stock: 21
21 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6559$ 0.66
10+$ 0.6429$ 6.43
30+$ 0.6348$ 19.04
100+$ 0.625$ 62.50
Standard Packaging1100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMOLEX
PackagingP=3mm
Flame Retardant RatingUL94V-0
Pitch3mm
With WingsWith Fins
Reference SeriesMicro-Fit(MX 3.0)
Pins Structure2x4P
Number of Rows2
ColorBlack
Plastic MaterialPA
Number of PINs Per Row4
Row Spacing3mm
With LockerNon-Latching
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1100
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.