LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EVER OHMS CRH1206FR024P05Z product image
  • CRH1206FR024P05Z thumbnail 1
  • CRH1206FR024P05Z thumbnail 2
  • CRH1206FR024P05Z thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EVER OHMS CRH1206FR024P05ZRoHS

Manufacturer
EVER OHMSAsian Brands
MPN
CRH1206FR024P05Z
LCSC Part #
C175763
Packaging
1206
Customer #
Key Attributes
RES 24mΩ ±1% 500mW 1206
Datasheetpdf iconEVER OHMS CRH1206FR024P05Z
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
20+$ 0.0272$ 0.54
200+$ 0.0218$ 4.36
600+$ 0.0188$ 11.28
5,000+$ 0.0169$ 84.50
10,000+$ 0.0154$ 154.00
20,000+$ 0.0145$ 290.00
40,000+$ 0.0144$ 576.00
80,000+$ 0.0143$ 1144.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerEVER OHMS
Packaging1206
Power(Watts)500mW
Resistance24mΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±1800ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • Compact size, lightweight
  • High reliability, excellent quality

Applications

AI Translation
  • Consumer Electronics
  • Home Appliances: air conditioners, refrigerators
  • Computers & Related Products: motherboards
  • Communication Equipment: mobile phones, fax machines
  • Power Equipment: power supplies, lighting devices
  • Measuring Instruments: electricity meters, navigation devices