LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP APTGLQ150H120G product image
Images for reference only

MICROCHIP APTGLQ150H120GRoHS

Manufacturer
MPN
APTGLQ150H120G
LCSC Part #
C17576293
Packaging
-
Customer #
Key Attributes
750W 250A 1.2kV FS (Field Stop) IGBT Modules RoHS
Datasheetpdf iconMICROCHIP APTGLQ150H120G

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/IGBTs/IGBT Modules
ManufacturerMICROCHIP
Packaging-
Pd - Power Dissipation750W
Current - Collector(Ic)250A
Collector-Emitter Breakdown Voltage (Vces)1.2kV
Input Capacitance(Cies)8.8nF@25V
IGBT TypeFS (Field Stop)
Gate-Emitter Threshold Voltage (Vge(th)@Ic)-
Operating Temperature-40℃~+175℃@(Tj)

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Features

AI Translation
  • High-speed Trench + Field Stop IGBT 4
  • Low voltage drop
  • Low leakage current
  • Low switching losses
  • Kelvin emitter for easy driving
  • Ultra-low stray inductance
  • M5 power connector

Applications

AI Translation

Welding inverters, switch-mode power supplies, uninterruptible power supplies

Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 301.4745$ 301.47
200+$ 283.1443$ 56628.86
500+$ 273.6836$ 136841.80
1,000+$ 269.0073$ 269007.30
Standard Packaging1/Full Bag
Better price for more quantity?
$