LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EVER OHMS CR0805JR400P05Z product image
  • CR0805JR400P05Z thumbnail 1
  • CR0805JR400P05Z thumbnail 2
  • CR0805JR400P05Z thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EVER OHMS CR0805JR400P05ZRoHS

Manufacturer
EVER OHMSAsian Brands
MPN
CR0805JR400P05Z
LCSC Part #
C175750
Packaging
0805
Customer #
Key Attributes
RES 400mΩ ±5% 125mW 0805
Datasheetpdf iconEVER OHMS CR0805JR400P05Z
In-Stock: 700
700 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0043$ 0.22
500+$ 0.0034$ 1.70
1,500+$ 0.0029$ 4.35
5,000+$ 0.0026$ 13.00
25,000+$ 0.0024$ 60.00
50,000+$ 0.0023$ 115.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerEVER OHMS
Packaging0805
Power(Watts)125mW
Resistance400mΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±600ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece