LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CW INDUSTRIES CWN-321-14-0000 product image
Images for reference only

CW INDUSTRIES CWN-321-14-0000RoHS

Manufacturer
MPN
CWN-321-14-0000
LCSC Part #
C17574899
Packaging
Through Hole,Right Angle
Customer #
Key Attributes
2.54mm 1A Right Angle 14P -55℃~+125℃ Gold Blue 7 2x7P 2 2.54mm Through Hole,Right Angle Headers, Male Pins RoHS
Datasheetpdf iconCW INDUSTRIES CWN-321-14-0000
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.6055$ 9.61
200+$ 3.8323$ 766.46
500+$ 3.7054$ 1852.70
1,000+$ 3.642$ 3642.00
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerCW INDUSTRIES
PackagingThrough Hole,Right Angle
Pitch2.54mm
Current Rating1A
Flame Retardant RatingUL94V-0
Mounting TypeRight Angle
Number of PINs14P
Operating Temperature-55℃~+125℃
Contact PlatingGold
Contact MaterialPhosphor bronze
ColorBlue
Number of PINs Per Row7
Pin Structure2x7P
Number of Rows2
Row Spacing2.54mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.