LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EVER OHMS CR0805JR250P05Z product image
  • CR0805JR250P05Z thumbnail 1
  • CR0805JR250P05Z thumbnail 2
  • CR0805JR250P05Z thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EVER OHMS CR0805JR250P05ZRoHS

Manufacturer
EVER OHMSAsian Brands
MPN
CR0805JR250P05Z
LCSC Part #
C175746
Packaging
0805
Customer #
Key Attributes
RES 250mΩ ±5% 125mW 0805
Datasheetpdf iconEVER OHMS CR0805JR250P05Z
In-Stock: 2,900
2,900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0047$ 0.47
1,000+$ 0.0038$ 3.80
5,000+$ 0.0032$ 16.00
10,000+$ 0.0029$ 29.00
50,000+$ 0.0026$ 130.00
100,000+$ 0.0024$ 240.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerEVER OHMS
Packaging0805
Power(Watts)125mW
Resistance250mΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±600ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece