RENESAS PS2801C-1-P-A
| Manufacturer | |
| MPN | PS2801C-1-P-A |
| LCSC Part # | C17574016 |
| Packaging | SOIC-4-175mil |
| Customer # | |
| Key Attributes | HIGH ISOLATION VOLTAGES SOP PHOTOCOUPLER |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | RENESAS | |
| Packaging | SOIC-4-175mil | |
| Rise time | 5us | |
| Output Current | 30mA | |
| Fall time | 7us | |
| Vce Saturation(VCE(sat)) | 130mV@10mA,2mA | |
| Load Voltage | 80V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 50%;400% | |
| Voltage - Forward(Vf) | 1.2V | |
| Forward Current(If) | 30mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | - | |
| Operating Temperature | -55℃~+100℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
These products are optically coupled isolators containing a GaAs light emitting diode and an NPN silicon phototransistor in a plastic SSOP for high density applications to realize an excellent cost performance.
Features
AI Translation
- High isolation voltage (BV = 2,500 V r.m.s.)
- Small and thin package (4, 16-pin SSOP, Pin pitch 1.27 mm)
- High collector to emitter voltage (VCEO: 80 V)
- Pb-Free product
- Safety standards:
- UL approved: UL1577, Single protection
- CSA approved: CAN/CSA-C22.2 No. 62368-1, Basic insulation
- BSI approved: BS EN 62368-1, Basic/Supplementary insulation (PS2801C-1 only)
- VDE approved: DIN EN 60747-5-5 (Option)
Applications
AI Translation
- Programmable logic controllers
- Measuring instruments
- Power supply
- Hybrid IC
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5749 | $ 0.57 |
| 10+ | $ 0.4677 | $ 4.68 |
| 50+ | $ 0.4134 | $ 20.67 |
| 100+ | $ 0.3606 | $ 36.06 |
| 500+ | $ 0.3289 | $ 164.45 |
| 1,000+ | $ 0.3123 | $ 312.30 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | RENESAS | |
| Packaging | SOIC-4-175mil | |
| Rise time | 5us | |
| Output Current | 30mA | |
| Fall time | 7us | |
| Vce Saturation(VCE(sat)) | 130mV@10mA,2mA | |
| Load Voltage | 80V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 50%;400% | |
| Voltage - Forward(Vf) | 1.2V | |
| Forward Current(If) | 30mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | - | |
| Operating Temperature | -55℃~+100℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
These products are optically coupled isolators containing a GaAs light emitting diode and an NPN silicon phototransistor in a plastic SSOP for high density applications to realize an excellent cost performance.
Features
AI Translation
- High isolation voltage (BV = 2,500 V r.m.s.)
- Small and thin package (4, 16-pin SSOP, Pin pitch 1.27 mm)
- High collector to emitter voltage (VCEO: 80 V)
- Pb-Free product
- Safety standards:
- UL approved: UL1577, Single protection
- CSA approved: CAN/CSA-C22.2 No. 62368-1, Basic insulation
- BSI approved: BS EN 62368-1, Basic/Supplementary insulation (PS2801C-1 only)
- VDE approved: DIN EN 60747-5-5 (Option)
Applications
AI Translation
- Programmable logic controllers
- Measuring instruments
- Power supply
- Hybrid IC
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

