LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Recom Power RCD-24-0.70/PL/A product image
Images for reference only

Recom Power RCD-24-0.70/PL/ARoHS

Manufacturer
MPN
RCD-24-0.70/PL/A
LCSC Part #
C17573750
Packaging
SMD-6P,31x11.4mm
Customer #
Key Attributes
212kHz~280kHz Buck 4.5V~36V SMD-6P,31x11.4mm LED Drivers RoHS
Datasheetpdf iconRecom Power RCD-24-0.70/PL/A

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/LED Drivers
ManufacturerRecom Power
PackagingSMD-6P,31x11.4mm
Frequency - Switching212kHz~280kHz
FeaturesShort Circuit Protection;Over-Temperature Protection (OTP)
DimmingPWM;Analog
TopologyBuck
Voltage - Input(DC)4.5V~36V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging12
Sales UnitPiece

Introduction

AI Translation

The RCD-24-xxx/PL series is a step-down constant current source designed for driving high power LEDs. The converter uses a pinless SMD open frame design to reduce cost and size. Output currents available are 300mA, 350mA, 500mA, 600mA, 700mA and 1000mA with either Class A (Suffix/A) or Class B (suffix /B) built-in EMC filtering. Despite its compact size, the RCD-PL series is fully featured with very high eficiency, wide input voltage range, high ambient operating temperature and two means of LED dimming: PWM/digital control and analogue voltage dimming. Both dimming controls are independent and can be combined. The driver is also designed to be as reliable as the LEDs it is driving, even at the full ambient operating temperature and is designed for strip lighting, wall washers and flourescent tube replacement designs, where a low profile and narrow width are demanded.

Features

AI Translation
  • SMD Constant Current LED Driver
  • Built-in Class A or Class B EMC Filter
  • Wide Input and Output Voltage Range
  • Digital PWM and Analogue Voltage Dimming
  • Short Circuit and Overtemperature Protected
  • Low Cost
  • EN/RAILWAYS Certified

Applications

AI Translation
  • strip lighting
  • wall washers
  • flourescent tube replacement designs
Not available now