LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BIVAR R25-6.0-WHT product image
Images for reference only

BIVAR R25-6.0-WHTRoHS

Manufacturer
MPN
R25-6.0-WHT
LCSC Part #
C17573219
Packaging
Through Hole
Customer #
Key Attributes
6000K 6cd~8cd White 3.4V -25℃~+80℃ Through Hole Circuit Board Indicators, Arrays, Light Bars, Bar Graphs RoHS
Datasheetpdf iconBIVAR R25-6.0-WHT

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs
ManufacturerBIVAR
PackagingThrough Hole
Forward Current-
Lens ColorWater Clear
Color Temperature6000K
Luminous Intensity6cd~8cd
Illumination ColorWhite
Viewing Angle45°
Voltage - Forward(Vf)3.4V
Power(Watts)-
Wavelength - Dominant-
Operating Temperature-25℃~+80℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Features

AI Translation
  • Lead soldering temperature (1/16 inch from body): 260°C for 5 seconds
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.9868$ 9.99
200+$ 3.985$ 797.00
500+$ 3.8527$ 1926.35
1,000+$ 3.7866$ 3786.60
Standard Packaging100/Full Bag
Better price for more quantity?
$