SANKEN SFA0006A
| Manufacturer | |
| Mfr. Part # | SFA0006A |
| LCSC Part # | C17569438 |
| Package | SOIC-8-175mil |
| Customer # | |
| Description | 20kHz~60kHz 1.04W 5.5V~32V Flyback SOIC-8-175mil AC DC Converters, Offline Switchers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | SANKEN | |
| Package | SOIC-8-175mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 5.8609 | $ 5.86 |
200+ | $ 2.3387 | $ 467.74 |
500+ | $ 2.2613 | $ 1130.65 |
1,000+ | $ 2.2218 | $ 2221.80 |
Standard Packaging 3000/Full
Reel | ||