LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOSHIBA TLP292(BL-TPL,E product image
  • TLP292(BL-TPL,E thumbnail 1
  • TLP292(BL-TPL,E thumbnail 2
  • TLP292(BL-TPL,E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TOSHIBA TLP292(BL-TPL,ERoHS

Manufacturer
MPN
TLP292(BL-TPL,E
LCSC Part #
C17569086
Packaging
SOIC-4-4.55mm
Customer #
Key Attributes
Photocouplers Infrared LED & Photo Transistor
Datasheetpdf iconTOSHIBA TLP292(BL-TPL,E
In-Stock: 5,300
5,300 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3715$ 1.86
50+$ 0.2895$ 14.48
150+$ 0.2543$ 38.15
500+$ 0.2104$ 105.20
2,500+$ 0.1909$ 477.25
5,000+$ 0.1791$ 895.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerTOSHIBA
PackagingSOIC-4-4.55mm
Fall time3us
Rise time2us
Output Current50mA
Vce Saturation(VCE(sat))300mV@2.4mA,8mA
Load Voltage80V
Reverse Voltage-
Current transfer ratio600%;50%
Voltage - Forward(Vf)1.25V
Forward Current(If)50mA
Number of Channels1
Total Power Dissipation(Pd)200mW
Operating Temperature-55℃~+125℃
Output TypePhototransistor
Input typeAC,DC
Isolation Voltage(Vrms)3.75kV
FeaturesIntegrated anti-parallel LED

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

TLP292 is a high isolation and a low AC input type photocoupler that consists of phototransistor optically coupled to two antiparallel infrared LEDs in a SO4 package. Since TLP292 is guaranteed high isolation voltage (3750 Vrms) and wide operating temperature Ta = -55 to 125 °C, it is suitable for high density surface mounting applications such as small type switching power supplies and programmable controllers.

Features

AI Translation
  • Collector-emitter voltage: 80 V (min)
  • Current transfer ratio: 50 % (min) (IF = ±0.5 mA, VCE = 5 V) GB Rank: 100 % (min) (IF = ±0.5 mA, VCE = 5 V)
  • Isolation voltage: 3750 Vrms (min)
  • Operating temperature: -55 to 125 °C
  • Safety standards UL-recognized: UL 1577, File No.E67349 cUL-recognized: CSA Component Acceptance Service No.5A File No.E67349 VDE-approved: EN 60747-5-5, EN 62368-1 CQC-approved: GB4943.1, GB8898 Thailand Factory

Applications

AI Translation
  • Switching Power Supplies
  • Programmable Logic Controllers (PLCs)
  • I/O Interface Boards