Walsin WLSS428PZ0N5R6LB
| Manufacturer |
Walsin
Asian Brands |
| MPN | WLSS428PZ0N5R6LB |
| LCSC Part # | C17567830 |
| Packaging | SMD,4.7x4.7mm |
| Customer # | |
| Key Attributes | FIXED IND 5.6uH 1.17A 100.9mΩ SMD,4.7x4.7mm |
| Description | 1.17A 5.6uH ±30% 100.9mΩ SMD,4.7x4.7mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Walsin | |
| Packaging | SMD,4.7x4.7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 0.4606 | $ 0.46 |
200+ | $ 0.1838 | $ 36.76 |
500+ | $ 0.1777 | $ 88.85 |
1,000+ | $ 0.1746 | $ 174.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$