Navitas NV6128-RA
| Manufacturer | |
| Mfr. Part # | NV6128-RA |
| LCSC Part # | C17567685 |
| Package | QFN-30(6x8) |
| Customer # | |
| Description | 70mΩ 650V Load Switch Active High 20A 1 QFN-30(6x8) Power Driver Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Power Driver Modules | |
| Manufacturer | Navitas | |
| Package | QFN-30(6x8) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 13.0399 | $ 13.04 |
200+ | $ 5.2045 | $ 1040.90 |
500+ | $ 5.0303 | $ 2515.15 |
1,000+ | $ 4.9439 | $ 4943.90 |
Standard Packaging 1000/Full
Reel | ||