LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Triad Magnetics F24-250-C2 product image
Images for reference only

Triad Magnetics F24-250-C2RoHS

Manufacturer
MPN
F24-250-C2
LCSC Part #
C17566836
Packaging
Through Hole
Customer #
Key Attributes
115V Through Hole Power Transformers RoHS
Datasheetpdf iconTriad Magnetics F24-250-C2
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.4171$ 13.42
200+$ 5.3539$ 1070.78
500+$ 5.1745$ 2587.25
1,000+$ 5.0872$ 5087.20
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryTransformers/Power Transformers
ManufacturerTriad Magnetics
PackagingThrough Hole
Secondary Winding2
Primary Winding(s)1
Isolation Voltage(Vrms)2.5kV
Secondary Side Voltage12V;24V
Output Current500mA;250mA
Primary Side Voltage115V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10
Sales UnitPiece