PULSE PM9595NLT
| Manufacturer | |
| Mfr. Part # | PM9595NLT |
| LCSC Part # | C17566687 |
| Package | - |
| Customer # | |
| Description | 4.3kV 12V Switching Converter, SMPS Transformers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Transformers/Switching Converter, SMPS Transformers | |
| Manufacturer | PULSE | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504321000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 150 |
| Sales Unit | Piece |
In-Stock:
10
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 7.0859 | $ 7.09 |
10+ | $ 6.1476 | $ 61.48 |
30+ | $ 5.576 | $ 167.28 |
150+ | $ 5.0965 | $ 764.48 |
Standard Packaging 150/Full
Reel | ||
Better price for more quantity?
$