LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
2% OFF
EVERLIGHT EL817(S1)(B)(TU)-VG product image
  • EL817(S1)(B)(TU)-VG thumbnail 1
  • EL817(S1)(B)(TU)-VG thumbnail 2
  • EL817(S1)(B)(TU)-VG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EVERLIGHT EL817(S1)(B)(TU)-VGRoHS

Manufacturer
MPN
EL817(S1)(B)(TU)-VG
LCSC Part #
C17564208
Packaging
SMD-4P
Customer #
Key Attributes
OPTOISOLATOR 5kV 1CH TRANS SMD-4P
In-Stock: 19,390
19,390 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0617$ 0.0605$ 0.30
50+$ 0.0536$ 0.0526$ 2.63
150+$ 0.0495$ 0.0486$ 7.29
500+$ 0.0465$ 0.0456$ 22.80
2,000+$ 0.044$ 0.0432$ 86.40
4,000+$ 0.0428$ 0.0420$ 168.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerEVERLIGHT
PackagingSMD-4P
Rise time6us
Output Current50mA
Fall time8us
Vce Saturation(VCE(sat))200mV@20mA,1mA
Load Voltage80V
Reverse Voltage6V
Current transfer ratio50%;600%
Voltage - Forward(Vf)1.2V
Forward Current(If)60mA
Number of Channels1
Total Power Dissipation(Pd)200mW
Operating Temperature55℃~+110℃
Output TypePhototransistor
Input typeDC
Isolation Voltage(Vrms)5kV

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece