TOSHIBA 2SC2714-Y(TE85L,F)
| Manufacturer | |
| Mfr. Part # | 2SC2714-Y(TE85L,F) |
| LCSC Part # | C17563125 |
| Package | TO-236-3(SOT-23-3) |
| Customer # | |
| Key Attributes | TRANS NPN 30V 20mA TO-236-3(SOT-23-3) |
| Description | Bipolar (BJT) Transistor NPN 30V 20mA 550MHz 100mW Surface Mount TO-236-3(SOT-23-3) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Bipolar RF Transistors | |
| Manufacturer | TOSHIBA | |
| Package | TO-236-3(SOT-23-3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
7,310 
7,310
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.06 | $ 0.60 |
100+ | $ 0.0478 | $ 4.78 |
300+ | $ 0.0417 | $ 12.51 |
3,000+ | $ 0.0371 | $ 111.30 |
6,000+ | $ 0.0335 | $ 201.00 |
9,000+ | $ 0.0316 | $ 284.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$