Broadcom HFBR-5961ALZ
| Manufacturer | |
| MPN | HFBR-5961ALZ |
| LCSC Part # | C17563040 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Through Hole Fiber Optic Transceiver Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Avago's HFBR-5961xxZ transceiver provides system designers with a product for implementing a range of solutions for multimode fiber Fast Ethernet and SONET OC-3 (SDH STM-1) physical layers for ATM and other services. The transceiver is offered in an industry-standard 2×5 DIP package with an LC fiber connector interface and external connector shielding. The transmitter section uses a 1300 nm InGaAsP LED driven by a custom silicon IC that converts differential PECL logic signals into analog LED drive current. The receiver section employs an InGaAs PIN photodiode coupled with a custom silicon transimpedance preamplifier IC, connected to a custom quantizer IC that provides final pulse shaping and signal detection for logic output.
Features
- Multi-sourced 2×5 package, compatible with 62.5/125 μm and 50/125 μm multimode fiber
- Single +3.3 V supply
- Compatible with wave soldering and aqueous wash processes, manufactured in ISO 9001 certified facility
- Fully compliant with ATM Forum UNI SONET OC-3 multimode fiber physical layer specification
- Fully compliant with optical performance requirements of FDDI PMD standard
- Fully compliant with optical performance requirements of IEEE 802.3u 100Base-FX
- RoHS compliant
- PECL signal detect output
- Temperature range: HFBR-5961LZ 0°C to +70°C; HFBR-5961ALZ -40°C to +85°C; HFBR-5961GZ 0°C to +70°C (without EMI shield); HFBR-5961AGZ -40°C to +85°C (without EMI shield)
Applications
SONET/SDH equipment interconnect, OC-3/SDH STM-1 rate, Fast Ethernet, multimode fiber ATM backbone links
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 64.449 | $ 64.45 |
| 30+ | $ 61.0597 | $ 1831.79 |
Standard Packaging10/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Avago's HFBR-5961xxZ transceiver provides system designers with a product for implementing a range of solutions for multimode fiber Fast Ethernet and SONET OC-3 (SDH STM-1) physical layers for ATM and other services. The transceiver is offered in an industry-standard 2×5 DIP package with an LC fiber connector interface and external connector shielding. The transmitter section uses a 1300 nm InGaAsP LED driven by a custom silicon IC that converts differential PECL logic signals into analog LED drive current. The receiver section employs an InGaAs PIN photodiode coupled with a custom silicon transimpedance preamplifier IC, connected to a custom quantizer IC that provides final pulse shaping and signal detection for logic output.
Features
- Multi-sourced 2×5 package, compatible with 62.5/125 μm and 50/125 μm multimode fiber
- Single +3.3 V supply
- Compatible with wave soldering and aqueous wash processes, manufactured in ISO 9001 certified facility
- Fully compliant with ATM Forum UNI SONET OC-3 multimode fiber physical layer specification
- Fully compliant with optical performance requirements of FDDI PMD standard
- Fully compliant with optical performance requirements of IEEE 802.3u 100Base-FX
- RoHS compliant
- PECL signal detect output
- Temperature range: HFBR-5961LZ 0°C to +70°C; HFBR-5961ALZ -40°C to +85°C; HFBR-5961GZ 0°C to +70°C (without EMI shield); HFBR-5961AGZ -40°C to +85°C (without EMI shield)
Applications
SONET/SDH equipment interconnect, OC-3/SDH STM-1 rate, Fast Ethernet, multimode fiber ATM backbone links
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991B5A |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991B5A |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

