TI TPS22995RZFR
| Manufacturer | |
| MPN | TPS22995RZFR |
| LCSC Part # | C17562944 |
| Packaging | WQFN-6(1.3x0.9) |
| Customer # | |
| Key Attributes | 5.5-V, 3.8-A, On-Resistance Load Switch with Adjustable Rise Time |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TI | |
| Packaging | WQFN-6(1.3x0.9) | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Over temperature protection;Output discharge function;Soft-start | |
| number of channels | 1 | |
| Control Input Logic | Active High | |
| Maximum Continuous Current | 3.8A | |
| RDS(on) | 18mΩ | |
| Operating Voltage | 400mV~5.5V | |
| Type | Load Switch |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The TPS22995 is a single-channel load switch that provides a configurable rise time to minimize inrush current. The device contains an N-channel MOSFET that can operate over an input voltage range of 0.4 V to 5.5 V and can support a maximum continuous current of 3.8 A. The switch is controlled by an on and off input (ON), which is capable of interfacing directly with low voltage control signals. The TPS22995 also has a Quick Output Discharge when the switch is turned off, pulling the output voltage down to a known 0-V state. The TPS22995 is available in two different 6-pin WQFN packages with both 0.4 mm and 0.5 mm options. The device is characterized for operation over the free-air temperature range of -40°C to +125°C.
Features
AI Translation
- Input operating voltage range (VIN): 0.4 V - 5.5 V
- Bias voltage supply (VBIAS): 1.5 V - 5.5 V
- Maximum continuous current: 3.8 A
- On-resistance (RON): 18 mΩ (typ.)
- Adjustable slew rate control through external capacitor
- Quick Output Discharge (QOD): 100 Ω (typ.)
- Thermal shutdown
- Smart ON pin pulldown (RpD,ON):
- ON ≥ VIH (ION): 25 nA (max.)
- ON ≤ VIL (RPD,ON): 500 kΩ (typ.)
- Low power consumption:
- ON state (IO): 10 uA (typ.)
- OFF state (ISD): 0.1 uA (typ.)
Applications
AI Translation
- Notebook PC
- Tablets
- Industrial PC
- Discrete industrial solutions
In-Stock: 18,034
18,034 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7425 | $ 0.74 |
| 10+ | $ 0.5375 | $ 5.38 |
| 30+ | $ 0.4261 | $ 12.78 |
| 100+ | $ 0.3002 | $ 30.02 |
| 500+ | $ 0.2438 | $ 121.90 |
| 1,000+ | $ 0.2179 | $ 217.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



