LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
OMRON EE-SX4160-W11 product image
  • EE-SX4160-W11 thumbnail 1
  • EE-SX4160-W11 thumbnail 2
  • EE-SX4160-W11 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

OMRON EE-SX4160-W11RoHS

Manufacturer
MPN
EE-SX4160-W11
LCSC Part #
C17561783
Packaging
-
Customer #
Key Attributes
9.5mm Photointerrupters - Slot Type - Logic Output RoHS
Datasheetpdf iconOMRON EE-SX4160-W11
In-Stock: 3
3 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 14.8177$ 14.82
10+$ 14.3695$ 143.70
Standard Packaging10/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Logic Output
ManufacturerOMRON
Packaging-
Slot Width9.5mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10
Sales UnitPiece

Features

AI Translation
  • Wide-slot model with 9.5mm wide slot.
  • Light-receiving element and amplifier circuit integrated in a single chip.
  • Supply voltage: 4.5 to 16V.
  • Direct connection to C-MOS or TTL.
  • Dark-ON model: EE-SX3160-W11; Light-ON model: EE-SX4160-W11.
  • Pre-wired sensor (AWG28).
  • Solder-free wire connection for enhanced reliability.