ATLAS ENV-20-DOX
| Manufacturer | |
| Mfr. Part # | ENV-20-DOX |
| LCSC Part # | C17561253 |
| Package | - |
| Customer # | |
| Description | +1℃~+50℃ Thermocouples, Temperature Probes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Thermocouples, Temperature Probes | |
| Manufacturer | ATLAS | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 357.1157 | $ 357.12 |
200+ | $ 142.4928 | $ 28498.56 |
500+ | $ 137.7307 | $ 68865.35 |
1,000+ | $ 135.3784 | $ 135378.40 |
Standard Packaging 1/Full
Bag | ||
Better price for more quantity?
$