Images are for reference only
EDA Models

UNI-ROYAL 0805W8F220JT5E

Manufacturer
UNI-ROYAL
Asian Brands
Mfr. Part #
0805W8F220JT5E
LCSC Part #
C17561
Package
0805
Customer #
Key Attributes
RES 22Ω ±1% 125mW 0805
Description
22Ω ±1% 125mW 0805 Thick Film Resistor
Datasheet pdf icon UNI-ROYAL 0805W8F220JT5E

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Resistors/Chip Resistor - Surface Mount
Manufacturer UNI-ROYAL
Package 0805
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN
CNHTS 8533211000
USHTS 8533210020
TARIC 8533210000
CAHTS 8533210000
BRHTS 85332110
INHTS 85332111
MXHTS 8533.21.01

Related Resources

Type Link
Datasheet pdf icon UNI-ROYAL 0805W8F220JT5E
EDA Models

Additional Information

Type Details
Minimum 100
Multiple 100
Standard Packaging 5000
Sales Unit Piece
In-Stock: 587,500
587,500 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
100+
$ 0.0024 $ 0.24
1,000+
$ 0.0019 $ 1.90
5,000+
$ 0.0017 $ 8.50
10,000+
$ 0.0016 $ 16.00
50,000+
$ 0.0014 $ 70.00
Standard Packaging 5000/Full Reel
Better price for more quantity?
$