LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Radiall R570312000 product image
Images for reference only

Radiall R570312000RoHS

Manufacturer
MPN
R570312000
LCSC Part #
C17560711
Packaging
-
Customer #
Key Attributes
3GHzSPDTRFSwitchTechnical
Datasheetpdf iconRadiall R570312000

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Switches
ManufacturerRadiall
Packaging-
Frequency range0Hz~3GHz
FeaturesPower-off retention/fail-safe protection
Voltage - Supply10.2V~13V
P1dB-
operating temperature-40℃~+85℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Features

AI Translation
  • RF characteristics: frequency range 0 - 3 GHz, impedance 50 ohms
  • Electrical characteristics: actuator nominal current ±50 mA, actuator voltage (Vcc) 12V (10.2 to 13V), terminals are solder pins (max 250°C / 30 seconds)
  • Mechanical characteristics: connector is SMA female per MIL-C 39012, service life 10 million cycles, switching time <10 ms, splash-proof construction, weight <45 g
  • Environmental characteristics: operating temperature range -40°C to ±85°C, storage temperature range -55°C to ±85°C
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 360.4048$ 360.40
200+$ 143.8045$ 28760.90
500+$ 138.9987$ 69499.35
1,000+$ 136.6253$ 136625.30
Standard Packaging1/Full Bag
Better price for more quantity?
$