LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WECO 326-HDS/12 product image
  • 326-HDS/12 thumbnail 1
  • 326-HDS/12 thumbnail 2
  • 326-HDS/12 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

WECO 326-HDS/12RoHS

Manufacturer
MPN
326-HDS/12
LCSC Part #
C17560559
Packaging
-
Customer #
Key Attributes
TERM BLK BARRIER 24CIRCUIT 14.5mm
Datasheetpdf iconWECO 326-HDS/12
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.169$ 11.17
10+$ 9.6222$ 96.22
50+$ 8.6789$ 433.95
100+$ 7.8893$ 788.93
Standard Packaging50/Full
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Barrier Blocks
ManufacturerWECO
Packaging-
Number of Positions or Pins2x12P
Number of Pins24P
Barrier TypeTube Type (Through Type)
Wire Gauge - mm22.5~16;1.5~10
Number of Rows2
Pitch14.5mm
Number of PINs Per Row12
Operating Temperature-40℃~+100℃
Current Rating57A
Voltage Rating (Max)500V
ColorWhite
Screw SpecificationM4
Wire Gauge - AWG8~14;8~16
Mounting TypeLeadless

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.