ISSI CG5316B0-A2NE3
| Manufacturer | |
| MPN | CG5316B0-A2NE3 |
| LCSC Part # | C17559548 |
| Packaging | - |
| Customer # | |
| Key Attributes | G.vn Transceiver for in vehicle networking |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Specialized ICs | |
| Manufacturer | ISSI | |
| Packaging | - | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | SPI |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 260 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.6744 | $ 9.67 |
| 260+ | $ 3.8603 | $ 1003.68 |
| 520+ | $ 3.7317 | $ 1940.48 |
| 1,040+ | $ 3.6682 | $ 3814.93 |
Standard Packaging260/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

