API Delevan S4924R-471K
| Manufacturer | |
| Mfr. Part # | S4924R-471K |
| LCSC Part # | C17559511 |
| Package | SMD,13.2x6.4mm |
| Customer # | |
| Key Attributes | FIXED IND 470nH 1.235A 250mΩ SMD,13.2x6.4mm |
| Description | 1.235A 470nH 250mΩ 1.235A ±10% SMD,13.2x6.4mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Package | SMD,13.2x6.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 8.4297 | $ 8.43 |
200+ | $ 3.3646 | $ 672.92 |
500+ | $ 3.2513 | $ 1625.65 |
800+ | $ 3.1962 | $ 2556.96 |
Standard Packaging 800/Full
Reel | ||