HRS DF14-5S-1.25C(10)
| Manufacturer | |
| MPN | DF14-5S-1.25C(10) |
| LCSC Part # | C17558208 |
| Packaging | P=1.25mm |
| Customer # | |
| Key Attributes | 1.25mm 1x5P 1 5 -35℃~+85℃ Non-Latching P=1.25mm Rectangular Connector Housings RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | HRS | |
| Packaging | P=1.25mm | |
| Pitch | 1.25mm | |
| Flame Retardant Rating | UL94V-0 | |
| Pins Structure | 1x5P | |
| With Wings | Without Fins | |
| Number of Rows | 1 | |
| Number of PINs Per Row | 5 | |
| Operating Temperature | -35℃~+85℃ | |
| With Locker | Non-Latching |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low Profile: DF14 is a right angle connector that enables a low profile on the board. Signals can be routed in places where there is no space between boards using DF14. The on - board type, DF14(A), has a board mounted height of 2.5mm. The offset type, DF14H, has an even lower profile with a board mounted height of 1.6mm.
- Pick & Place Mounting: The header has a vacuum suction surface and embossed tape packaging for pick & place mounting. Additionally, tube packaging is available for the on - board type.
- Four - wall Design: The box - shaped header prevents prying and mis - insertion. The walls on the header prevent issues resulting from friction to the board cause by the socket. Retention tabs are added to prevent solder peeling.
Applications
AI Translation
- LCD (crystal panel)
- Note PCs
- PDAs
- Small Office Equipment
- Video Devices
- other Consumer Products
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1608 | $ 0.80 |
| 50+ | $ 0.1574 | $ 7.87 |
| 200+ | $ 0.1551 | $ 31.02 |
| 500+ | $ 0.1528 | $ 76.40 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | HRS | |
| Packaging | P=1.25mm | |
| Pitch | 1.25mm | |
| Flame Retardant Rating | UL94V-0 | |
| Pins Structure | 1x5P | |
| With Wings | Without Fins | |
| Number of Rows | 1 | |
| Number of PINs Per Row | 5 | |
| Operating Temperature | -35℃~+85℃ | |
| With Locker | Non-Latching |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low Profile: DF14 is a right angle connector that enables a low profile on the board. Signals can be routed in places where there is no space between boards using DF14. The on - board type, DF14(A), has a board mounted height of 2.5mm. The offset type, DF14H, has an even lower profile with a board mounted height of 1.6mm.
- Pick & Place Mounting: The header has a vacuum suction surface and embossed tape packaging for pick & place mounting. Additionally, tube packaging is available for the on - board type.
- Four - wall Design: The box - shaped header prevents prying and mis - insertion. The walls on the header prevent issues resulting from friction to the board cause by the socket. Retention tabs are added to prevent solder peeling.
Applications
AI Translation
- LCD (crystal panel)
- Note PCs
- PDAs
- Small Office Equipment
- Video Devices
- other Consumer Products
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| Type | Details |
|---|---|
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



