VISHAY VS-ST333C08LFM0
| Manufacturer | |
| MPN | VS-ST333C08LFM0 |
| LCSC Part # | C17558114 |
| Packaging | TO-200AB |
| Customer # | |
| Key Attributes | 600mA 200mA 800V One unidirectional thyristor TO-200AB TRIACs RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | VISHAY | |
| Packaging | TO-200AB | |
| Operating Temperature | -40℃~+125℃ | |
| Holding Current (Ih) | 600mA | |
| Current - Gate Trigger(Igt) | 200mA | |
| Voltage - On State(Vtm) | 1.96V | |
| Current - On State(It(RMS)) | 1.435kA | |
| Peak off - state voltage(Vdrm) | 800V | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | VISHAY | |
| Packaging | TO-200AB | |
| Operating Temperature | -40℃~+125℃ | |
| Holding Current (Ih) | 600mA | |
| Current - Gate Trigger(Igt) | 200mA | |
| Voltage - On State(Vtm) | 1.96V | |
| Current - On State(It(RMS)) | 1.435kA | |
| Peak off - state voltage(Vdrm) | 800V | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |

