Johanson Dielectrics RLMK501W126K3QN003B
| Manufacturer | |
| Mfr. Part # | RLMK501W126K3QN003B |
| LCSC Part # | C17557153 |
| Package | - |
| Customer # | |
| Description | 500V 12uF X7R ±10% Ceramic Capacitors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Johanson Dielectrics | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 199.15 | $ 199.15 |
200+ | $ 79.4629 | $ 15892.58 |
500+ | $ 76.8074 | $ 38403.70 |
1,000+ | $ 75.4947 | $ 75494.70 |
Standard Packaging 100/Full
Bag | ||