TDK IFL04-050NB300X200
| Manufacturer | |
| Mfr. Part # | IFL04-050NB300X200 |
| LCSC Part # | C17556940 |
| Package | - |
| Customer # | |
| Key Attributes | Magnetic Sheets for RFID |
| Description | 200mm 300mm 0.06mm RFI and EMI - Shielding and Absorbing Materials RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RFI and EMI - Shielding and Absorbing Materials | |
| Manufacturer | TDK | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
In-Stock:
9 
9
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 17.398 | $ 17.40 |
10+ | $ 16.6041 | $ 166.04 |
40+ | $ 15.2292 | $ 609.17 |
100+ | $ 14.0289 | $ 1402.89 |
Standard Packaging 20/Full
Bag | ||
Better price for more quantity?
$