EVERLIGHT EL8171S1(TU)-G
| Manufacturer | |
| MPN | EL8171S1(TU)-G |
| LCSC Part # | C17554807 |
| Packaging | SMD-4P |
| Customer # | |
| Key Attributes | 4-Pin DIP Phototransistor Photocoupler |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | EVERLIGHT | |
| Packaging | SMD-4P | |
| Rise time | 9us | |
| Output Current | 50mA | |
| Fall time | 18us | |
| Vce Saturation(VCE(sat)) | 200mV@20mA,1mA | |
| Load Voltage | 80V | |
| Reverse Voltage | 9V | |
| Current transfer ratio | 600%;50% | |
| Voltage - Forward(Vf) | 1.2V | |
| Forward Current(If) | 60mA | |
| Number of Channels | - | |
| Total Power Dissipation(Pd) | 200mW | |
| Operating Temperature | -55℃~+110℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,535
1,535 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1279 | $ 0.64 |
| 50+ | $ 0.1009 | $ 5.05 |
| 150+ | $ 0.0873 | $ 13.10 |
| 500+ | $ 0.0772 | $ 38.60 |
| 2,000+ | $ 0.0691 | $ 138.20 |
| 4,000+ | $ 0.065 | $ 260.00 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | EVERLIGHT | |
| Packaging | SMD-4P | |
| Rise time | 9us | |
| Output Current | 50mA | |
| Fall time | 18us | |
| Vce Saturation(VCE(sat)) | 200mV@20mA,1mA | |
| Load Voltage | 80V | |
| Reverse Voltage | 9V | |
| Current transfer ratio | 600%;50% | |
| Voltage - Forward(Vf) | 1.2V | |
| Forward Current(If) | 60mA | |
| Number of Channels | - | |
| Total Power Dissipation(Pd) | 200mW | |
| Operating Temperature | -55℃~+110℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



