TT Electronics PS60G-B3SBR200K
| Manufacturer | |
| MPN | PS60G-B3SBR200K |
| LCSC Part # | C17554203 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | POT 200kΩ 250mW Through Hole |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Slide Potentiometers | |
| Manufacturer | TT Electronics | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Power(Watts) | 250mW | |
| Resistance | 200kΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 360 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.7382 | $ 8.74 |
| 200+ | $ 3.4868 | $ 697.36 |
| 360+ | $ 3.3702 | $ 1213.27 |
| 1,080+ | $ 3.3126 | $ 3577.61 |
Standard Packaging360/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

