LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 8-2232266-5 product image
Images for reference only

TE Connectivity 8-2232266-5RoHS

Manufacturer
MPN
8-2232266-5
LCSC Part #
C17551435
Packaging
-
Customer #
Key Attributes
6mm 8.1mm -55℃~+140℃ Rectangular Connector Housings RoHS
Datasheetpdf iconTE Connectivity 8-2232266-5
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerTE Connectivity
Packaging-
Flame Retardant RatingUL94V-0
Pitch6mm
ColorOrange
Row Spacing8.1mm
Operating Temperature-55℃~+140℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1100
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4794$ 0.48
200+$ 0.1918$ 38.36
500+$ 0.1856$ 92.80
1,100+$ 0.1825$ 200.75
Standard Packaging1100/Full Bag
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.