LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Bridgelux BXEP-27E-435-09A-00-00-0 product image
Images for reference only

Bridgelux BXEP-27E-435-09A-00-00-0RoHS

Manufacturer
MPN
BXEP-27E-435-09A-00-00-0
LCSC Part #
C17550809
Packaging
5050
Customer #
Key Attributes
2700K 116° 500mA White 9V 5050 LED Indication - Discrete RoHS
Datasheetpdf iconBridgelux BXEP-27E-435-09A-00-00-0

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerBridgelux
Packaging5050
Luminous Intensity-
Installation method-
Color Temperature2700K
Lens Color-
Viewing Angle116°
Forward Current500mA
Illumination ColorWhite
Power(Watts)-
Lamp Holder Type-
Operating Temperature-40℃~+105℃
Voltage - Forward(Vf)9V
Wavelength - Dominant-
Diode Configuration-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece

Introduction

AI Translation

Bridgelux SMD 5050 high-power LEDs are optimized for hot chromaticity, ensuring the LEDs remain within the specified color bin range under typical application conditions of 85°C. The SMD 5050 offers broad lumen coverage and multiple CCT options, providing unmatched design flexibility for indoor and outdoor lighting applications. It is an ideal drop-in replacement for industry-standard 5.0mm x 5.0mm form factor emitters.

Features

AI Translation
  • Industry-standard 5050 package
  • 3-step binning for precise color control
  • Thermal color optimization ensures ANSI-compliant binning at typical application conditions of 85°C
  • Supports 3-step and 5-step MacAdam ellipse custom binning kits
  • RoHS compliant and lead-free
  • Multiple CCT configurations for a wide range of lighting applications
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6953$ 0.70
200+$ 0.2788$ 55.76
500+$ 0.2681$ 134.05
1,500+$ 0.2636$ 395.40
Standard Packaging1500/Full Reel
Better price for more quantity?
$