LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI AD7888BRZ-REEL7 product image
Images for reference only

ADI AD7888BRZ-REEL7RoHS

Manufacturer
MPN
AD7888BRZ-REEL7
LCSC Part #
C17550366
Packaging
SOIC-16
Customer #
Key Attributes
SPI 2.7V~5.25V SOIC-16 Analog to Digital Converters (ADC) RoHS
Datasheetpdf iconADI AD7888BRZ-REEL7
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 16.5931$ 16.59
10+$ 15.8463$ 158.46
30+$ 14.5518$ 436.55
100+$ 13.4242$ 1342.42
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerADI
PackagingSOIC-16
Operating Temperature-40℃~+105℃
FeaturesMultiplexers
InterfaceSPI
Resolution(Bits)125kHz;12
Voltage - Supply2.7V~5.25V
Number of Channels8
Integral non - linearity1LSB

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The AD7888 is a high speed, low power, 12-bit ADC that operates from a single 2.7 V to 5.25 V power supply. The AD7888 is capable of a 125 kSPS throughput rate. The input track-and-hold acquires a signal in 500 ns and features a single-ended sampling scheme. The AD7888 contains eight single-ended analog inputs, AIN1 through AIN8. The analog input on each of these channels is from 0 to V_REF. The part is capable of converting full power signals up to 2.5 MHz. The AD7888 features an on-chip 2.5 V reference that can be used as the reference source for the A/D converter. The REF IN/REF OUT pin allows the user access to this reference. Alternatively, this pin can be overdriven to provide an external reference voltage for the AD7888. The voltage range for this external reference is from 1.2 V to V_DD. CMOS construction ensures low power dissipation of typically 2 mW for normal operation and 3 μW in power-down mode. The part is available in a 16-lead narrow body small outline (SOIC) and a 16-lead thin shrink small outline (TSSOP) package.

Features

AI Translation
  • Specified for V_DD of 2.7 V to 5.25 V
  • Flexible Power/Throughput Rate Management
  • Shutdown Mode: 1 μA Max
  • Eight Single-Ended Inputs
  • Serial Interface: SPI/QSPI/MICROWIRE/DSP Compatible
  • 16-Lead Narrow SOIC and TSSOP Packages

Applications

AI Translation
  • Battery-Powered Systems (Personal Digital Assistants, Medical Instruments, Mobile Communications)
  • Instrumentation and Control Systems
  • High-Speed Modems