MICROCHIP MX2N5115UB
| Manufacturer | |
| MPN | MX2N5115UB |
| LCSC Part # | C17547760 |
| Packaging | SMD-3P |
| Customer # | |
| Key Attributes | 500mW 15mA 100Ω 30V SMD-3P JFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/JFETs | |
| Manufacturer | MICROCHIP | |
| Packaging | SMD-3P | |
| FET Type | P-Channel | |
| Ciss-Input Capacitance | 25pF | |
| Operating Temperature | -65℃~+200℃ | |
| Pd - Power Dissipation | 500mW | |
| Number | - | |
| Drain Current (Idss) | 15mA | |
| Reverse Transfer Capacitance (Crss) | - | |
| Configuration | - | |
| RDS(on) | 100Ω | |
| Gate-Source Breakdown Voltage (Vgss) | 30V | |
| Output Capacitance(Coss) | - | |
| Gate-Source Cutoff Voltage (VGS(off)) | 3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Symmetric geometry allows these units to operate with source/drain leads interchangeable.
- Derate linearly at 3.0 mW/°C for TA > +25°C.
- Package: Ceramic.
- Leads: Gold over nickel underplate. RoHS-compliant matte/tin finish available in commercial grade only.
- Marking: Part number, date code, manufacturer's identification.
- Tape and reel option: Per EIA-418D. Specific quantities contact factory.
- Weight: <0.04 grams.
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 224.8167 | $ 224.82 |
| 200+ | $ 89.7035 | $ 17940.70 |
| 500+ | $ 86.7059 | $ 43352.95 |
| 1,000+ | $ 85.2246 | $ 85224.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/JFETs | |
| Manufacturer | MICROCHIP | |
| Packaging | SMD-3P | |
| FET Type | P-Channel | |
| Ciss-Input Capacitance | 25pF | |
| Operating Temperature | -65℃~+200℃ | |
| Pd - Power Dissipation | 500mW | |
| Number | - | |
| Drain Current (Idss) | 15mA | |
| Reverse Transfer Capacitance (Crss) | - | |
| Configuration | - | |
| RDS(on) | 100Ω | |
| Gate-Source Breakdown Voltage (Vgss) | 30V | |
| Output Capacitance(Coss) | - | |
| Gate-Source Cutoff Voltage (VGS(off)) | 3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Symmetric geometry allows these units to operate with source/drain leads interchangeable.
- Derate linearly at 3.0 mW/°C for TA > +25°C.
- Package: Ceramic.
- Leads: Gold over nickel underplate. RoHS-compliant matte/tin finish available in commercial grade only.
- Marking: Part number, date code, manufacturer's identification.
- Tape and reel option: Per EIA-418D. Specific quantities contact factory.
- Weight: <0.04 grams.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

