Coherent FTLC1157RGPL-1Y
| Manufacturer | |
| MPN | FTLC1157RGPL-1Y |
| LCSC Part # | C17547732 |
| Packaging | - |
| Customer # | |
| Key Attributes | Fiber Optic Transceiver Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | Coherent | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 3.3V supply voltage
- Transmission distances from very short links to 7000+ km
- Wide operating temperature range
- Metal housing for reduced EMI
- Digital diagnostics
- Wireless CPRI compliant
- Bit rates up to 53.1 Gb/s (LW, SW), 28.05 Gb/s (DWDM), and 11.3 Gb/s (tunable)
- LW, SW, and DWDM reach from short links to 80 km metro, tunable to 80 km
- Bidirectional SFP+ transceivers available
- Hot-pluggable, MSA-compliant CFP, CFP2, and CFP4 form factors
- Aggregate bit rates from 103.1 Gb/s to 112 Gb/s
- Maximum link length of 100 m over OM3 MMF, 150 m over OM4 MMF, and 10 km over SMF
- 4-channel full-duplex transceiver module
- Single-channel full-duplex transceiver module (QSFP28 only)
- Hot-pluggable, MSA-compliant QSFP+, QSFP28, and QSFP56 form factors
- Maximum link length of 300 m over OM3 MMF, 400 m over OM4/OM5 MMF, and 40 km over SMF (QSFP+ only)
- 3.3V supply voltage
- Digital diagnostics
- Wireless CPRI compliant (LW and SW)
- I-Temp variant available
- 4- or 8-channel full-duplex transceiver module
- Hot-pluggable, MSA-compliant QSFP-DD form factor
- Maximum link length of 70 m over OM3 MMF, 100 m over OM4 MMF, and 10 km over SMF
- 3.3V supply voltage
- Digital diagnostics
- 12-channel full-duplex transceiver module
- Hot-pluggable CXP form factor
- Maximum link length of 300 m over OM3 MMF and 400 m over OM4 MMF
- Multi-rate capability: 1.06 Gb/s to 12.5 Gb/s per channel
- 12-channel full-duplex transceiver module
- Maximum link length of 100 m at 10 Gb/s over OM3 MMF and 70 m at 25 Gb/s over OM4 MMF
- Multi-rate capability: 1 Gb/s to 28.1 Gb/s per channel
- Pluggable CFP2-ACO and CFP4-ACO analog coherent optics modules
- Highest density coherent interface
- Supports "pay-as-you-grow" coherent optical deployment
- Analog interface compatible with any external DSP
- Modulation format agnostic, supporting data rates >200 Gb/s
- Bit rates up to 77.3 Gb/s
- LW, SW, and DWDM reach up to 200 km, tunable to 80 km
- Digital diagnostics
- Wide operating temperature range variant available
- Compact form factor for high-density solutions
- Flexible data rates including 1G and 10G Ethernet, Fast Ethernet, and 1x/2x/4x/8x/16x Fibre Channel
- Board-mounted for edge optical interfaces or internal installation
- Designed for harsh environments
- Transmission distances from very short links to 80 km
- Wide operating temperature range
- Available in 2×5, 2×7, or 2×70 configurations; 2×7 and 2×70 feature digital diagnostics
Applications
AI Translation
- SFP (copper and fiber; long wavelength, short wavelength, and WDM)
- SFP/SFP28/SFP56 (fiber; long wavelength, short wavelength, DWDM, and tunable)
- CFP/CFP2/CFP4 (fiber; long wavelength and short wavelength)
- QSFP+/QSFP28/QSFP56 (fiber; long wavelength and short wavelength)
- QSFP-DD (fiber; long wavelength and short wavelength)
- CXP (fiber; short wavelength)
- Optical engines (fiber; short wavelength)
- Active optical cables
- Coherent transceivers (fiber; long wavelength)
- XFP (fiber; long wavelength, short wavelength, DWDM, and tunable)
- Endurance compact transceivers (fiber; long wavelength and short wavelength)
- SFF (fiber; long wavelength and short wavelength)
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 413.0599 | $ 413.06 |
| 200+ | $ 387.9458 | $ 77589.16 |
| 500+ | $ 374.9818 | $ 187490.90 |
| 1,000+ | $ 368.577 | $ 368577.00 |
Standard Packaging2/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | Coherent | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 3.3V supply voltage
- Transmission distances from very short links to 7000+ km
- Wide operating temperature range
- Metal housing for reduced EMI
- Digital diagnostics
- Wireless CPRI compliant
- Bit rates up to 53.1 Gb/s (LW, SW), 28.05 Gb/s (DWDM), and 11.3 Gb/s (tunable)
- LW, SW, and DWDM reach from short links to 80 km metro, tunable to 80 km
- Bidirectional SFP+ transceivers available
- Hot-pluggable, MSA-compliant CFP, CFP2, and CFP4 form factors
- Aggregate bit rates from 103.1 Gb/s to 112 Gb/s
- Maximum link length of 100 m over OM3 MMF, 150 m over OM4 MMF, and 10 km over SMF
- 4-channel full-duplex transceiver module
- Single-channel full-duplex transceiver module (QSFP28 only)
- Hot-pluggable, MSA-compliant QSFP+, QSFP28, and QSFP56 form factors
- Maximum link length of 300 m over OM3 MMF, 400 m over OM4/OM5 MMF, and 40 km over SMF (QSFP+ only)
- 3.3V supply voltage
- Digital diagnostics
- Wireless CPRI compliant (LW and SW)
- I-Temp variant available
- 4- or 8-channel full-duplex transceiver module
- Hot-pluggable, MSA-compliant QSFP-DD form factor
- Maximum link length of 70 m over OM3 MMF, 100 m over OM4 MMF, and 10 km over SMF
- 3.3V supply voltage
- Digital diagnostics
- 12-channel full-duplex transceiver module
- Hot-pluggable CXP form factor
- Maximum link length of 300 m over OM3 MMF and 400 m over OM4 MMF
- Multi-rate capability: 1.06 Gb/s to 12.5 Gb/s per channel
- 12-channel full-duplex transceiver module
- Maximum link length of 100 m at 10 Gb/s over OM3 MMF and 70 m at 25 Gb/s over OM4 MMF
- Multi-rate capability: 1 Gb/s to 28.1 Gb/s per channel
- Pluggable CFP2-ACO and CFP4-ACO analog coherent optics modules
- Highest density coherent interface
- Supports "pay-as-you-grow" coherent optical deployment
- Analog interface compatible with any external DSP
- Modulation format agnostic, supporting data rates >200 Gb/s
- Bit rates up to 77.3 Gb/s
- LW, SW, and DWDM reach up to 200 km, tunable to 80 km
- Digital diagnostics
- Wide operating temperature range variant available
- Compact form factor for high-density solutions
- Flexible data rates including 1G and 10G Ethernet, Fast Ethernet, and 1x/2x/4x/8x/16x Fibre Channel
- Board-mounted for edge optical interfaces or internal installation
- Designed for harsh environments
- Transmission distances from very short links to 80 km
- Wide operating temperature range
- Available in 2×5, 2×7, or 2×70 configurations; 2×7 and 2×70 feature digital diagnostics
Applications
AI Translation
- SFP (copper and fiber; long wavelength, short wavelength, and WDM)
- SFP/SFP28/SFP56 (fiber; long wavelength, short wavelength, DWDM, and tunable)
- CFP/CFP2/CFP4 (fiber; long wavelength and short wavelength)
- QSFP+/QSFP28/QSFP56 (fiber; long wavelength and short wavelength)
- QSFP-DD (fiber; long wavelength and short wavelength)
- CXP (fiber; short wavelength)
- Optical engines (fiber; short wavelength)
- Active optical cables
- Coherent transceivers (fiber; long wavelength)
- XFP (fiber; long wavelength, short wavelength, DWDM, and tunable)
- Endurance compact transceivers (fiber; long wavelength and short wavelength)
- SFF (fiber; long wavelength and short wavelength)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991B5A |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991B5A |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

