AKM AK4377AECB
| Manufacturer | |
| Mfr. Part # | AK4377AECB |
| LCSC Part # | C17547328 |
| Package | CSP-36(2.6x2.7) |
| Customer # | |
| Description | 8kHz~384kHz I2C CSP-36(2.6x2.7) Audio Special Purpose RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Audio Special Purpose | |
| Manufacturer | AKM | |
| Package | CSP-36(2.6x2.7) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
9
9
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.7896 | $ 4.79 |
10+ | $ 4.6828 | $ 46.83 |
30+ | $ 4.6127 | $ 138.38 |
100+ | $ 4.541 | $ 454.10 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$