Matrix Orbital VK162-12
| Manufacturer | |
| MPN | VK162-12 |
| LCSC Part # | C17545755 |
| Packaging | - |
| Customer # | |
| Key Attributes | 51.40mmx11.40mm Series Vacuum Fluorescent (VFD) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Vacuum Fluorescent (VFD) | |
| Manufacturer | Matrix Orbital | |
| Packaging | - | |
| Operating Temperature | -20℃~+70℃ | |
| Length | 80mm | |
| Width | 36mm | |
| Viewing Area | 51.40mmx11.40mm | |
| Voltage - Supply | - | |
| Interface | Series |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 390.1617 | $ 390.16 |
| 200+ | $ 155.6779 | $ 31135.58 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8540890090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8540890090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

