TI SN75115NE4
| Manufacturer | |
| MPN | SN75115NE4 |
| LCSC Part # | C17545726 |
| Packaging | - |
| Customer # | |
| Key Attributes | DUAL DIFFERENTIAL RECEIVERS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | - | |
| Voltage - Supply | 4.75V~5.25V | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Enable/shutdown function |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 259 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN55115 and SN75115 dual differential line receivers are designed to detect small differential signals in the presence of large amounts of common-mode noise. These devices provide TTL-compatible output signals based on the differential input voltage. The open-collector output configuration allows wired-AND operation with similar TTL outputs (such as SN5401/SN7401) or other SN55115/SN75115 line receivers. This enables logic-level implementation without additional delay.
The output stage is similar to a TTL totem-pole output, but features pull-down outputs 1YS and 2YS, along with corresponding active pull-up terminals 1YP and 2YP on adjacent package pins. Frequency response and noise immunity can be provided via a single external capacitor. A strobe input is provided for each channel. When the strobe is low, the receiver is disabled and the output is forced high.
The SN55115 operates over a temperature range of -55°C to 125°C. The SN75115 operates over a temperature range of 0°C to 70°C.
Features
- Optional open-collector or active pull-up (totem-pole) output
- Single 5V supply
- Differential line operation
- Dual-channel operation
- TTL compatible
- ±15V common-mode input voltage range
- Optional built-in 130Ω line termination resistor
- Independent frequency response control
- Independent channel strobe
- Pin-compatible with National Semiconductor DS9615 line receiver
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.8682 | $ 4.87 |
| 259+ | $ 1.9434 | $ 503.34 |
| 518+ | $ 1.8782 | $ 972.91 |
| 1,036+ | $ 1.8464 | $ 1912.87 |
Standard Packaging259/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | - | |
| Voltage - Supply | 4.75V~5.25V | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Enable/shutdown function |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 259 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN55115 and SN75115 dual differential line receivers are designed to detect small differential signals in the presence of large amounts of common-mode noise. These devices provide TTL-compatible output signals based on the differential input voltage. The open-collector output configuration allows wired-AND operation with similar TTL outputs (such as SN5401/SN7401) or other SN55115/SN75115 line receivers. This enables logic-level implementation without additional delay.
The output stage is similar to a TTL totem-pole output, but features pull-down outputs 1YS and 2YS, along with corresponding active pull-up terminals 1YP and 2YP on adjacent package pins. Frequency response and noise immunity can be provided via a single external capacitor. A strobe input is provided for each channel. When the strobe is low, the receiver is disabled and the output is forced high.
The SN55115 operates over a temperature range of -55°C to 125°C. The SN75115 operates over a temperature range of 0°C to 70°C.
Features
- Optional open-collector or active pull-up (totem-pole) output
- Single 5V supply
- Differential line operation
- Dual-channel operation
- TTL compatible
- ±15V common-mode input voltage range
- Optional built-in 130Ω line termination resistor
- Independent frequency response control
- Independent channel strobe
- Pin-compatible with National Semiconductor DS9615 line receiver
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

