NXP MRF5S9150HR5
| Manufacturer | |
| MPN | MRF5S9150HR5 |
| LCSC Part # | C17544326 |
| Packaging | SOT-957A |
| Customer # | |
| Key Attributes | 68V 4V SOT-957A RF FETs, MOSFETs RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/RF FETs, MOSFETs | |
| Manufacturer | NXP | |
| Packaging | SOT-957A | |
| Drain to Source Voltage | 68V | |
| Configuration | - | |
| Current - Continuous Drain(Id) | - | |
| Type | N-Channel | |
| RDS(on) | - | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Operating Temperature | - | |
| Pd - Power Dissipation | - | |
| Reverse Transfer Capacitance (Crss@Vds) | 3.1pF | |
| Input Capacitance(Ciss) | - | |
| Gate Charge(Qg) | - | |
| Output Capacitance(Coss) | 91.5pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Not available now
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

