LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse/IXYS MDO600-16N1 product image
  • MDO600-16N1 thumbnail 1
  • MDO600-16N1 thumbnail 2
  • MDO600-16N1 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Littelfuse/IXYS MDO600-16N1RoHS

Manufacturer
MPN
MDO600-16N1
LCSC Part #
C17543784
Packaging
Y1
Customer #
Key Attributes
1.6kV 1 Independent 1.12V@600A 608A Y1 Single Diodes RoHS
Datasheetpdf iconLittelfuse/IXYS MDO600-16N1

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerLittelfuse/IXYS
PackagingY1
Voltage - DC Reverse (Vr) (Max)1.6kV
Operating Junction Temperature Range-40℃~+140℃
Diode Configuration1 Independent
Voltage - Forward(Vf@If)1.12V@600A
Reverse Leakage Current (Ir)1mA@1600V
Current - Rectified608A
Non-Repetitive Peak Forward Surge Current15kA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2
Sales UnitPiece

Introduction

AI Translation

Standard rectifier module, single diode, model MDO600-16N1, rear side isolated. Breakdown voltage VBBM: 1600V, average current IEAV: 608A, forward voltage VF: 1.01V.

Features

AI Translation
  • Planar passivated die
  • Ultra-low leakage current
  • Ultra-low forward voltage drop
  • Enhanced thermal performance

Applications

AI Translation

Main rectifier diodes, single-phase and three-phase bridge configurations, DC power supply equipment, PWM inverter input rectifiers, battery DC power supplies, DC motor field excitation power supplies

Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 130.5988$ 130.60
30+$ 125.194$ 3755.82
Standard Packaging2/Full Box
Better price for more quantity?
$