MACOM MASW-011151-TR0500
| Manufacturer | |
| MPN | MASW-011151-TR0500 |
| LCSC Part # | C17543602 |
| Packaging | QFN-12(2.25x2.25) |
| Customer # | |
| Key Attributes | UltraWidebandReflectiveSPDTRFSwitch |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | MACOM | |
| Packaging | QFN-12(2.25x2.25) | |
| Frequency range | 0Hz~67GHz | |
| Features | Hot-switch capability;Integrated control logic | |
| Voltage - Supply | 3.15V~3.45V | |
| P1dB | 27.5dBm | |
| operating temperature | -40℃~+105℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
A reflective, ultra wideband single pole double throw (SPDT) switch with 1.7 dB of insertion loss at 55 GHz. The power handling capability is 26 dBm. The input and output return losses in the thru path are typically 16 dB. The logic levels are compatible with standard 1.8, 2.5, or 3.3V CMOS. Required bias supplies are +3.3V & -3.3V. For ultra wideband applications, impedance matching on the RF transmission lines can further optimize high frequency insertion loss and return loss performance. The MASW - 011151 is designed for wideband applications such as Test and Measurement, Cellular infrastructure (5G millimeter - wave), microwave radios and very small aperture terminals (VSATs). The MASW - 011151 is manufactured on a Silicon - on - Insulator process. The 2.25 mm laminate package is lead free and RoHS compliant.
Features
- Ultra Wideband: 9 kHz to 67 GHz
- Insertion Loss: 1.3 dB @ 40 GHz, 1.7 dB @ 55 GHz, 3.0 dB @ 67 GHz
- Isolation: 45 dB @ 40 GHz, 36 dB @ 55 GHz, 33 dB @ 67 GHz
- Input P1dB: 27.5 dBm
- Input IP3: 52 dBm
- Return Loss at Each RF Port: 16 dB
- Power Handling Including Hot Switching: 26 dBm
- No Low Frequency Spurious
- Compatible with 1.8, 2.5, and 3.3V CMOS Logic
- 2.25 mm, 12 Lead Laminate Package
- RoHS Compliant
Applications
- Test & Measurement
- ISM, Multi Market
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 79.6073 | $ 79.61 |
| 200+ | $ 31.7646 | $ 6352.92 |
| 500+ | $ 30.7034 | $ 15351.70 |
| 1,000+ | $ 30.1775 | $ 30177.50 |
Standard Packaging500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | MACOM | |
| Packaging | QFN-12(2.25x2.25) | |
| Frequency range | 0Hz~67GHz | |
| Features | Hot-switch capability;Integrated control logic | |
| Voltage - Supply | 3.15V~3.45V | |
| P1dB | 27.5dBm | |
| operating temperature | -40℃~+105℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
A reflective, ultra wideband single pole double throw (SPDT) switch with 1.7 dB of insertion loss at 55 GHz. The power handling capability is 26 dBm. The input and output return losses in the thru path are typically 16 dB. The logic levels are compatible with standard 1.8, 2.5, or 3.3V CMOS. Required bias supplies are +3.3V & -3.3V. For ultra wideband applications, impedance matching on the RF transmission lines can further optimize high frequency insertion loss and return loss performance. The MASW - 011151 is designed for wideband applications such as Test and Measurement, Cellular infrastructure (5G millimeter - wave), microwave radios and very small aperture terminals (VSATs). The MASW - 011151 is manufactured on a Silicon - on - Insulator process. The 2.25 mm laminate package is lead free and RoHS compliant.
Features
- Ultra Wideband: 9 kHz to 67 GHz
- Insertion Loss: 1.3 dB @ 40 GHz, 1.7 dB @ 55 GHz, 3.0 dB @ 67 GHz
- Isolation: 45 dB @ 40 GHz, 36 dB @ 55 GHz, 33 dB @ 67 GHz
- Input P1dB: 27.5 dBm
- Input IP3: 52 dBm
- Return Loss at Each RF Port: 16 dB
- Power Handling Including Hot Switching: 26 dBm
- No Low Frequency Spurious
- Compatible with 1.8, 2.5, and 3.3V CMOS Logic
- 2.25 mm, 12 Lead Laminate Package
- RoHS Compliant
Applications
- Test & Measurement
- ISM, Multi Market
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

