HRS TJ50A-41P
| Manufacturer | |
| MPN | TJ50A-41P |
| LCSC Part # | C17543447 |
| Packaging | - |
| Customer # | |
| Key Attributes | 5mm 3 41P 2.5mm -40℃~+105℃ Right Angle Rectangular Connector Housings RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | HRS | |
| Packaging | - | |
| Flame Retardant Rating | UL94V-0 | |
| Pitch | 5mm | |
| Rated Voltage (Max) | 500V | |
| Contact Material | Copper alloy | |
| Number of Rows | 3 | |
| Number of Pins | 41P | |
| Row Spacing | 2.5mm | |
| X-Length of Bottom Edge on Board (Spacing Line) | 80mm | |
| Operating Temperature | -40℃~+105℃ | |
| Z-Height of the Board | 19mm | |
| Mounting Type | Right Angle |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 18 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 31.215 | $ 31.22 |
| 198+ | $ 12.4553 | $ 2466.15 |
| 504+ | $ 12.0394 | $ 6067.86 |
| 1,008+ | $ 11.833 | $ 11927.66 |
Standard Packaging18/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

