Coherent FTLX3971MTC22
| Manufacturer | |
| MPN | FTLX3971MTC22 |
| LCSC Part # | C17543207 |
| Packaging | - |
| Customer # | |
| Key Attributes | Fiber Optic Transceiver Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | Coherent | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The Finisar FTLX3971MTCxx transceiver is an enhanced small form-factor pluggable SFP+ transceiver designed for DWDM links over G.652 single-mode fiber up to 40 km, supporting multi-rate applications from 1.2 to 11.3 Gb/s. It can carry 1–10G Ethernet, 1–10G Fibre Channel, 10G OTN traffic, or CPRI Options 2 through 8. The transceiver complies with SFF-8431 and SFF-8432 standards. An internal retimer (CDR) ensures compliance with SONET/SDH jitter requirements. Digital diagnostics are accessible via a 2-wire serial interface, and the device is compliant with RoHS Directive 2011/65/EU.
Features
AI Translation
- 100 GHz spacing, DWDM C-band
- Up to 40 km link length
- 1.2 to 11.3 Gb/s data rate
- -40/85°C case temperature range
- Single 3.3V supply
- Cooled 1550 nm EML laser
- Hot-pluggable SFP+ package
- Limiting electrical interface receiver
- Duplex LC connector
- Integrated digital diagnostics
- RoHS-6 compliant
Applications
AI Translation
40km DWDM link, including 2G to 10G Fibre Channel, 1G to 10G Ethernet, CPRI Options 2 to 8, OTN OTU 1, 2 and 2f
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 739.3473 | $ 739.35 |
| 200+ | $ 694.3947 | $ 138878.94 |
| 500+ | $ 671.1905 | $ 335595.25 |
| 1,000+ | $ 659.7258 | $ 659725.80 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991B5A |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991B5A |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

