RENESAS PS2811-4-A
| Manufacturer | |
| Mfr. Part # | PS2811-4-A |
| LCSC Part # | C17542926 |
| Package | SOIC-16-175mil |
| Customer # | |
| Key Attributes | LOW INPUT CURRENT, HIGH CTR PHOTOCOUPLER |
| Description | 40mA 300mV@1mA,0.2mA 40V 6V 1.15V DC SOIC-16-175mil Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | RENESAS | |
| Package | SOIC-16-175mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
In-Stock:
18
18
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 8.7836 | $ 8.78 |
10+ | $ 7.6082 | $ 76.08 |
30+ | $ 6.8915 | $ 206.75 |
100+ | $ 6.2916 | $ 629.16 |
Standard Packaging 10/Full
Bag | ||
Better price for more quantity?
$