LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Broadcom HFBR-1532ETZ product image
Images for reference only

Broadcom HFBR-1532ETZRoHS

Manufacturer
MPN
HFBR-1532ETZ
LCSC Part #
C17542407
Packaging
-
Customer #
Key Attributes
Fiber Optic Transmitters - Discrete RoHS
Datasheetpdf iconBroadcom HFBR-1532ETZ
In-Stock: 3
3 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 24.0559$ 24.06
10+$ 23.34$ 233.40
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/Fiber Optic Transmitters - Discrete
ManufacturerBroadcom
Packaging-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging200
Sales UnitPiece

Introduction

AI Translation

The Versatile Link series is a complete fiber optic link component set for applications requiring low-cost solutions. The HFBR-0500ETZ series includes transmitters, receivers, connectors, and cables, all designed for ease of use. These components are well suited for addressing voltage isolation/insulation, EMI/RFI immunity, or data security concerns. Logic-compatible receivers and complete specifications for each component simplify optical link design. Key optical and electrical parameters for links configured with the HFBR-0500ETZ series are fully guaranteed over the -40°C to 85°C temperature range. Multiple package configurations and connectors provide designers with a wide range of mechanical solutions to meet application requirements. Transmitter and receiver components are designed for high-volume/low-cost assembly processes such as auto-insertion and wave soldering. The transmitter uses a 660 nm LED. The receiver incorporates a monolithic DC-coupled digital IC with an open-collector Schottky output transistor. An internal pull-up resistor is available in the HFBR-25X1ETZ and HFBR-25X2ETZ receivers. A shield is integrated into the receiver IC to provide additional localized noise immunity. The internal optics are optimized for 1 mm diameter polymer optical fiber. Versatile Link specifications include all connector interface losses. As a result, optical link budget calculations for common link applications are simplified.

Features

AI Translation
  • Extended temperature range: -40°C to +85°C
  • RoHS compliant
  • Low-cost fiber optic components
  • Enhanced digital link: DC to 5 MBaud
  • Link distance up to 43 m at 1 MBaud, up to 20 m at 5 MBaud
  • Low-current link: 6 mA peak supply current
  • Horizontal and vertical mounting
  • Interlock feature
  • High noise immunity
  • Easy connection: simplex, duplex, and latching connectors
  • Flame retardant
  • 660 nm red LED transmitter for easy visual identification
  • Compatible with standard TTL circuits

Applications

AI Translation
  • Industrial drives/inverters
  • Renewable energy (wind turbines, solar PV plants) power electronics
  • Reduced lightning strike/voltage transient susceptibility
  • Motor controller triggering
  • Data communications and LAN