Littelfuse USUR1000-502G-06
| Manufacturer | |
| Mfr. Part # | USUR1000-502G-06 |
| LCSC Part # | C17542338 |
| Package | - |
| Customer # | |
| Description | 5kΩ 20mW NTC Thermistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | Littelfuse | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.8969 | $ 2.90 |
200+ | $ 1.156 | $ 231.20 |
500+ | $ 1.1174 | $ 558.70 |
1,000+ | $ 1.0989 | $ 1098.90 |
Standard Packaging 50/Full
Bag | ||