LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY VS-ST733C08LFL0 product image
Images for reference only

VISHAY VS-ST733C08LFL0RoHS

Manufacturer
MPN
VS-ST733C08LFL0
LCSC Part #
C17540437
Packaging
TO-200AC
Customer #
Key Attributes
600mA 200mA 800V One unidirectional thyristor TO-200AC TRIACs RoHS
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerVISHAY
PackagingTO-200AC
Operating Temperature-40℃~+125℃
Holding Current (Ih)600mA
Current - Gate Trigger(Igt)200mA
Voltage - On State(Vtm)1.63V
Current - On State(It(RMS))1.9kA
Peak off - state voltage(Vdrm)800V
SCR TypeOne unidirectional thyristor
Gate Trigger Voltage (Vgt)3V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3
Sales UnitPiece