LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SiTime SIT8208AC-31-33E-40.000000 product image
  • SIT8208AC-31-33E-40.000000 thumbnail 1
  • SIT8208AC-31-33E-40.000000 thumbnail 2
  • SIT8208AC-31-33E-40.000000 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SiTime SIT8208AC-31-33E-40.000000RoHS

Manufacturer
MPN
SIT8208AC-31-33E-40.000000
LCSC Part #
C17539566
Packaging
SMD5032-4P
Customer #
Key Attributes
SMD5032-4P Oscillators RoHS
Datasheetpdf iconSiTime SIT8208AC-31-33E-40.000000
In-Stock: 2,980
2,980 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.7165$ 1.72
10+$ 1.4348$ 14.35
30+$ 1.28$ 38.40
100+$ 1.1058$ 110.58
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerSiTime
PackagingSMD5032-4P

Features

AI Translation
  • Any frequency between 1 and 80 MHz accurate to 6 decimal places
  • 100% pin-to-pin drop-in replacement to quartz-based oscillators
  • Ultra low phase jitter: 0.5 ps (12 kHz to 20 MHz)
  • Frequency stability as low as ±10 PPM
  • Industrial or extended commercial temperature range
  • LVCMOS/LVTTL compatible output
  • Standard 4-pin packages: 2.5 × 2.0, 3.2 × 2.5, 5.0 × 3.2, 7.0 × 5.0 mm x mm
  • Instant samples with Time Machine II and field programmable oscillators
  • Outstanding silicon reliability of 2 FIT or 500 million hour MTBF
  • Pb-free, RoHS and REACH compliant
  • Ultra short lead time

Applications

AI Translation
  • SATA
  • SAS
  • Ethernet
  • PCI Express
  • video
  • WiFi
  • Computing
  • storage
  • networking
  • telecom
  • industrial control